FB160808T-600Y-S-2 | |
---|---|
DigiKey Part Number | 4713-FB160808T-600Y-S-2TR-ND - Tape & Reel (TR) 4713-FB160808T-600Y-S-2CT-ND - Cut Tape (CT) 4713-FB160808T-600Y-S-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-600Y-S-2 |
Description | FBEAD 0603 60 OHM .10DC 600MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.70600 | ¥7.06 |
25 | ¥0.47280 | ¥11.82 |
50 | ¥0.42160 | ¥21.08 |
100 | ¥0.38590 | ¥38.59 |
250 | ¥0.34616 | ¥86.54 |
500 | ¥0.33902 | ¥169.51 |
1,000 | ¥0.24525 | ¥245.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.43607 | ¥1,744.28 |
8,000 | ¥0.39530 | ¥3,162.40 |
12,000 | ¥0.37438 | ¥4,492.56 |
20,000 | ¥0.35075 | ¥7,015.00 |
28,000 | ¥0.33669 | ¥9,427.32 |
40,000 | ¥0.32297 | ¥12,918.80 |
100,000 | ¥0.29265 | ¥29,265.00 |
200,000 | ¥0.27376 | ¥54,752.00 |