L27-ME-6 | |
---|---|
DigiKey Part Number | 2220-L27-ME-6-ND |
Manufacturer | |
Manufacturer Product Number | L27-ME-6 |
Description | DEOXIT ELECTRICAL MARINE GREASE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | General Purpose Grease | |
Grade | - | |
Viscosity @ 40°C | - | |
Color | - | |
Texture | - | |
Thickener | - | |
Operating Temperature | -40°C ~ 260°C | |
Base Oil | - | |
Dropping Point | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.59000 | ¥152.59 |