D50W | |
---|---|
DigiKey Part Number | 2220-D50W-ND |
Manufacturer | |
Manufacturer Product Number | D50W |
Description | DEOXIT D-SERIES WIPES |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wipes Electronics 44.45mm x 44.45mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Wipes | |
Chemical Component | - | |
Applications | Electronics | |
Size | 44.45mm x 44.45mm | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 120°F (49°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.11000 | ¥246.11 |
500 | ¥168.49446 | ¥84,247.23 |