B-SS116 | |
---|---|
DigiKey Part Number | 2220-B-SS116-ND |
Manufacturer | |
Manufacturer Product Number | B-SS116 |
Description | BRUSH SINGLE HEAD NYLON 1PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Brush, Single Head Nylon Tip 1 PC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Brush, Single Head | |
Tip Material | Nylon | |
Handle Material | Steel, Stainless | |
Features | - | |
Handle Length | - | |
Quantity | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.09000 | ¥93.09 |
1,000 | ¥61.63884 | ¥61,638.84 |