SR20-0.20-1% | |
---|---|
DigiKey Part Number | SR20-0.20-FTR-ND - Tape & Reel (TR) SR20-0.20-FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR20-0.20-1% |
Description | RES 0.2 OHM 1% 2W SR20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 2W Through Hole Resistor SR20 Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Element | |
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -50/ +100ppm/°C | |
Operating Temperature | -15°C ~ 105°C | |
Package / Case | ||
Supplier Device Package | SR20 | |
Size / Dimension | 0.565" L x 0.090" W (14.35mm x 2.29mm) | |
Height - Seated (Max) | 0.415" (10.54mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.84000 | ¥71.84 |
10 | ¥64.06100 | ¥640.61 |
25 | ¥62.86080 | ¥1,571.52 |
50 | ¥55.37680 | ¥2,768.84 |
100 | ¥45.49960 | ¥4,549.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥43.40392 | ¥10,850.98 |
500 | ¥40.41062 | ¥20,205.31 |
750 | ¥38.91392 | ¥29,185.44 |
1,250 | ¥37.41720 | ¥46,771.50 |