MP925-30.0K-1% | |
---|---|
DigiKey Part Number | MP925-30.0KF-ND |
Manufacturer | |
Manufacturer Product Number | MP925-30.0K-1% |
Description | RES 30K OHM 1% 25W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 25W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.17000 | ¥49.17 |
10 | ¥42.15600 | ¥421.56 |
25 | ¥40.64680 | ¥1,016.17 |
50 | ¥37.80980 | ¥1,890.49 |
100 | ¥31.38170 | ¥3,138.17 |
250 | ¥28.35728 | ¥7,089.32 |
500 | ¥25.99426 | ¥12,997.13 |
1,000 | ¥23.82014 | ¥23,820.14 |