MP916-0.010-5% | |
---|---|
DigiKey Part Number | MP916-0.010J-ND |
Manufacturer | |
Manufacturer Product Number | MP916-0.010-5% |
Description | RES 0.01 OHM 5% 16W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 16W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 0/ +500ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.55000 | ¥90.55 |
10 | ¥80.73200 | ¥807.32 |
25 | ¥79.22520 | ¥1,980.63 |
50 | ¥69.79400 | ¥3,489.70 |
100 | ¥57.34510 | ¥5,734.51 |
250 | ¥54.70392 | ¥13,675.98 |
500 | ¥50.93114 | ¥25,465.57 |
1,000 | ¥47.15855 | ¥47,158.55 |