MP725-2.00-1% | |
---|---|
DigiKey Part Number | MP725-2.00-FTR-ND - Tape & Reel (TR) MP725-2.00-FCT-ND - Cut Tape (CT) MP725-2.00-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP725-2.00-1% |
Description | RES SMD 2 OHM 1% 25W DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Current Sense, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ||
Size / Dimension | 0.325" L x 0.320" W (8.26mm x 8.13mm) | |
Height - Seated (Max) | 0.120" (3.05mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.75000 | ¥82.75 |
10 | ¥54.97100 | ¥549.71 |
50 | ¥43.92420 | ¥2,196.21 |
100 | ¥40.15190 | ¥4,015.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥36.37928 | ¥9,094.82 |
500 | ¥33.95420 | ¥16,977.10 |
1,250 | ¥33.68467 | ¥42,105.84 |