MP2060-0.005-5% | |
---|---|
DigiKey Part Number | MP2060-0.005J-ND |
Manufacturer | |
Manufacturer Product Number | MP2060-0.005-5% |
Description | RES 0.005 OHM 5% 18W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 18W Through Hole Resistor TO-220-2 Full Pack Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.175" W (10.41mm x 4.45mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.39000 | ¥101.39 |
10 | ¥93.17000 | ¥931.70 |
50 | ¥84.95200 | ¥4,247.60 |
100 | ¥73.98990 | ¥7,398.99 |
500 | ¥68.50934 | ¥34,254.67 |