MK732-100M-1% | |
---|---|
DigiKey Part Number | MK732-100M-1%-ND |
Manufacturer | |
Manufacturer Product Number | MK732-100M-1% |
Description | RES 100M OHM 1% RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% Through Hole Resistor Radial Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | Thick Film | |
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±80ppm/°C | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.290" L x 0.095" W (7.37mm x 2.41mm) | |
Height - Seated (Max) | 0.300" (7.63mm) | |
Number of Terminations | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.09000 | ¥99.09 |
10 | ¥85.54300 | ¥855.43 |
25 | ¥81.04120 | ¥2,026.03 |
50 | ¥69.78580 | ¥3,489.29 |
100 | ¥61.23150 | ¥6,123.15 |
250 | ¥60.78156 | ¥15,195.39 |
500 | ¥58.53052 | ¥29,265.26 |
1,000 | ¥55.82902 | ¥55,829.02 |