HVD5-B20M-050-05 | |
---|---|
DigiKey Part Number | HVD5-B20M-050-05-ND |
Manufacturer | |
Manufacturer Product Number | HVD5-B20M-050-05 |
Description | RES NETWORK 2 RES MULT OHM 15SIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200k, 19.8M Ohm ±0.1% 31mW Power Per Element Voltage Divider 2 Resistor Network/Array ±30ppm/°C 15-SIP, 6 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Caddock Electronics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 200k, 19.8M | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 6 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Through Hole | |
Package / Case | 15-SIP, 6 Leads | |
Supplier Device Package | - | |
Size / Dimension | 1.500" L x 0.110" W (38.10mm x 2.79mm) | |
Height - Seated (Max) | 0.610" (15.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥436.34000 | ¥436.34 |
50 | ¥336.59320 | ¥16,829.66 |
100 | ¥308.57500 | ¥30,857.50 |