PW2-24 | |
---|---|
DigiKey Part Number | CDPM1002-ND |
Manufacturer | |
Manufacturer Product Number | PW2-24 |
Description | AC/DC CONVERTER 24V 1W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 24V 120VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Linear | |
Number of Outputs | 1 | |
Voltage - Input | 120VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 100 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 55°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.20" W x 1.40" H (76.0mm x 56.0mm x 35.6mm) | |
Approval Agency | - | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.54000 | ¥163.54 |
5 | ¥158.10400 | ¥790.52 |
10 | ¥155.37900 | ¥1,553.79 |
25 | ¥152.65320 | ¥3,816.33 |
50 | ¥147.20180 | ¥7,360.09 |
100 | ¥145.02130 | ¥14,502.13 |