Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | - | |
Shape | - | |
Color | - | |
Illumination | - | |
For Use With/Related Products | - | |
Mounting Type | - | |
Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.79700 | ¥27.97 |
25 | ¥2.73720 | ¥68.43 |
50 | ¥2.67940 | ¥133.97 |
100 | ¥2.62080 | ¥262.08 |
300 | ¥2.50433 | ¥751.30 |
500 | ¥2.44620 | ¥1,223.10 |
1,000 | ¥2.05083 | ¥2,050.83 |