Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Shape | Square | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | SERU Series | |
Mounting Type | Snap Fit | |
Size | 17.10mm L x 12.30mm W x 6.30mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥3.04300 | ¥30.43 |
25 | ¥2.97880 | ¥74.47 |
50 | ¥2.91580 | ¥145.79 |
100 | ¥2.85200 | ¥285.20 |
300 | ¥2.72510 | ¥817.53 |
500 | ¥2.66178 | ¥1,330.89 |
1,000 | ¥2.23147 | ¥2,231.47 |