SDP002 | |
---|---|
DigiKey Part Number | CKN10496TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDP002 |
Description | SWITCH DETECTOR SPDT 1MA 5V |
Customer Reference | |
Detailed Description | Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SDP002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | Mom-Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 12gf | |
Release Force | - | |
Operating Position | 0.106" (2.7mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -20°C ~ 70°C | |
Electrical Life | 50,000 Cycles | |
Mechanical Life | 50,000 Cycles |