SDA08H0BD | |
---|---|
DigiKey Part Number | CKN6088-ND |
Manufacturer | |
Manufacturer Product Number | SDA08H0BD |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA08H0BD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.183" (4.65mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.876" (22.26mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
20 | ¥13.52550 | ¥270.51 |
40 | ¥12.30250 | ¥492.10 |
100 | ¥10.68830 | ¥1,068.83 |
260 | ¥9.80062 | ¥2,548.16 |