PT203SQQ | |
---|---|
DigiKey Part Number | CKN12194-ND |
Manufacturer | |
Manufacturer Product Number | PT203SQQ |
Description | SWITCH TOGGLE DPDT 15A 277V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PT203SQQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC/DC) | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | Sealed | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Stainless Steel | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥284.22000 | ¥284.22 |
20 | ¥258.65800 | ¥5,173.16 |
40 | ¥230.08400 | ¥9,203.36 |
100 | ¥221.06130 | ¥22,106.13 |
260 | ¥206.02315 | ¥53,566.02 |