PNP8S3T2W03QE | |
---|---|
DigiKey Part Number | CKN10766-ND |
Manufacturer | |
Manufacturer Product Number | PNP8S3T2W03QE |
Description | SWITCH PUSHBUTTON SPST-NC 5A 32V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PNP8S3T2W03QE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 32 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 12.30mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.04000 | ¥130.04 |
10 | ¥112.19100 | ¥1,121.91 |
25 | ¥105.77480 | ¥2,644.37 |
50 | ¥101.15920 | ¥5,057.96 |
100 | ¥96.73920 | ¥9,673.92 |
250 | ¥91.18172 | ¥22,795.43 |
500 | ¥87.18254 | ¥43,591.27 |