KSC521G ROHS | |
---|---|
DigiKey Part Number | 401-1907-2-ND - Tape & Reel (TR) 401-1907-1-ND - Cut Tape (CT) 401-1907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC521G ROHS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top or Side Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top or Side Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP50 - Dust Protected | |
Features | Sealed | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm, 0.50mm | |
Mechanical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.82400 | ¥78.24 |
25 | ¥7.31320 | ¥182.83 |
100 | ¥6.35110 | ¥635.11 |
250 | ¥5.77904 | ¥1,444.76 |
500 | ¥5.35772 | ¥2,678.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.96644 | ¥4,966.44 |
3,000 | ¥4.51495 | ¥13,544.85 |
5,000 | ¥4.21394 | ¥21,069.70 |
10,000 | ¥3.91295 | ¥39,129.50 |