KSC441J 70SH LFS | |
---|---|
DigiKey Part Number | 401-1784-2-ND - Tape & Reel (TR) 401-1784-1-ND - Cut Tape (CT) 401-1784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC441J 70SH LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.75mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.96700 | ¥49.67 |
25 | ¥4.78480 | ¥119.62 |
100 | ¥4.14180 | ¥414.18 |
250 | ¥3.77356 | ¥943.39 |
500 | ¥3.49754 | ¥1,748.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.12933 | ¥3,129.33 |
3,000 | ¥2.96368 | ¥8,891.04 |
5,000 | ¥2.74280 | ¥13,714.00 |
10,000 | ¥2.55872 | ¥25,587.20 |