KSC343JLFG | |
---|---|
DigiKey Part Number | 401-1772-2-ND - Tape & Reel (TR) 401-1772-1-ND - Cut Tape (CT) 401-1772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC343JLFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC343JLFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.50100 | ¥55.01 |
25 | ¥5.28720 | ¥132.18 |
100 | ¥4.58850 | ¥458.85 |
250 | ¥4.18668 | ¥1,046.67 |
500 | ¥3.89062 | ¥1,945.31 |
1,000 | ¥3.48884 | ¥3,488.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.92663 | ¥7,853.26 |
4,000 | ¥3.68865 | ¥14,754.60 |
6,000 | ¥3.42688 | ¥20,561.28 |
10,000 | ¥3.18890 | ¥31,889.00 |