KSC321JLFS | |
---|---|
DigiKey Part Number | 401-1766-2-ND - Tape & Reel (TR) 401-1766-1-ND - Cut Tape (CT) 401-1766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC321JLFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC321JLFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥4.34300 | ¥43.43 |
25 | ¥4.18360 | ¥104.59 |
100 | ¥3.61970 | ¥361.97 |
250 | ¥3.29772 | ¥824.43 |
500 | ¥3.05634 | ¥1,528.17 |
1,000 | ¥2.73469 | ¥2,734.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.73469 | ¥5,469.38 |
4,000 | ¥2.58989 | ¥10,359.56 |
6,000 | ¥2.39685 | ¥14,381.10 |
10,000 | ¥2.23600 | ¥22,360.00 |