KSC223JLFG | |
---|---|
DigiKey Part Number | CKN12117TR-ND - Tape & Reel (TR) CKN12117CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KSC223JLFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC223JLFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.35mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.65800 | ¥66.58 |
25 | ¥6.22640 | ¥155.66 |
100 | ¥5.40620 | ¥540.62 |
250 | ¥4.91932 | ¥1,229.83 |
500 | ¥4.56072 | ¥2,280.36 |
1,000 | ¥4.22764 | ¥4,227.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.22764 | ¥8,455.28 |
4,000 | ¥3.84330 | ¥15,373.20 |
6,000 | ¥3.58708 | ¥21,522.48 |
10,000 | ¥3.33086 | ¥33,308.60 |