ET02J1CBE2 | |
---|---|
DigiKey Part Number | CKN10927-ND |
Manufacturer | |
Manufacturer Product Number | ET02J1CBE2 |
Description | SWITCH ROCKER SPST 0.4VA 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 0.4VA (AC/DC) 20 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ET02J1CBE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Flux Protection | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.38000 | ¥107.38 |
10 | ¥97.02800 | ¥970.28 |
25 | ¥92.36360 | ¥2,309.09 |
40 | ¥87.69200 | ¥3,507.68 |
80 | ¥84.57850 | ¥6,766.28 |
240 | ¥79.39008 | ¥19,053.62 |
480 | ¥72.64442 | ¥34,869.32 |
960 | ¥64.21890 | ¥61,650.14 |