CCM033505LFTR122 | |
---|---|
DigiKey Part Number | CKN10922TR-ND - Tape & Reel (TR) CKN10922CT-ND - Cut Tape (CT) CKN10922DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCM033505LFTR122 |
Description | CONN SIM/SAM CARD PUSH-PULL R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | CCM033505LFTR122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM, SAM Card | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.112" (2.85mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.82000 | ¥17.82 |
10 | ¥15.50800 | ¥155.08 |
25 | ¥14.85000 | ¥371.25 |
50 | ¥14.52160 | ¥726.08 |
100 | ¥13.86060 | ¥1,386.06 |
250 | ¥12.54064 | ¥3,135.16 |
500 | ¥11.55054 | ¥5,775.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥8.16876 | ¥9,802.51 |