CCM03-3012LFT R102 | |
---|---|
DigiKey Part Number | CKN12113TR-ND - Tape & Reel (TR) CKN12113CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCM03-3012LFT R102 |
Description | CONN SIM/SAM CARD HINGED TYPE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | SIM, SAM Card | |
Number of Positions | 8 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | - | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.66600 | ¥216.66 |
25 | ¥20.51800 | ¥512.95 |
50 | ¥20.04180 | ¥1,002.09 |
100 | ¥19.08780 | ¥1,908.78 |
250 | ¥16.70204 | ¥4,175.51 |
500 | ¥16.22470 | ¥8,112.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.83877 | ¥13,838.77 |
2,000 | ¥13.36158 | ¥26,723.16 |
3,000 | ¥12.88439 | ¥38,653.17 |
5,000 | ¥12.40718 | ¥62,035.90 |