CCM03-3002LFT R102 | |
---|---|
DigiKey Part Number | CKN10238TR-ND - Tape & Reel (TR) CKN10238CT-ND - Cut Tape (CT) CKN10238DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCM03-3002LFT R102 |
Description | CONN SIM/SAM CARD HINGED TYPE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM, SAM Card | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.106" (2.70mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.68000 | ¥37.68 |
10 | ¥34.18600 | ¥341.86 |
25 | ¥32.37600 | ¥809.40 |
50 | ¥31.62260 | ¥1,581.13 |
100 | ¥30.11600 | ¥3,011.60 |
250 | ¥26.35152 | ¥6,587.88 |
500 | ¥25.59882 | ¥12,799.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.83422 | ¥21,834.22 |
2,000 | ¥21.08134 | ¥42,162.68 |
3,000 | ¥20.32843 | ¥60,985.29 |