CCM03-3001LFT R102 | |
---|---|
DigiKey Part Number | 401-1718-2-ND - Tape & Reel (TR) 401-1718-1-ND - Cut Tape (CT) 401-1718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCM03-3001LFT R102 |
Description | CONN SIM/SAM CARD HINGED TYPE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | CCM03-3001LFT R102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM, SAM Card | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.106" (2.70mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.38000 | ¥35.38 |
10 | ¥32.10900 | ¥321.09 |
25 | ¥30.41240 | ¥760.31 |
50 | ¥29.70640 | ¥1,485.32 |
100 | ¥28.29180 | ¥2,829.18 |
250 | ¥24.75552 | ¥6,188.88 |
500 | ¥24.04816 | ¥12,024.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.51170 | ¥20,511.70 |
2,000 | ¥19.80439 | ¥39,608.78 |
3,000 | ¥19.09707 | ¥57,291.21 |