BTNK0380 | |
---|---|
DigiKey Part Number | BTNK0380-ND |
Manufacturer | |
Manufacturer Product Number | BTNK0380 |
Description | CAP TACTILE OVAL IVORY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Oval Tactile Switch Cap Ivory Slip On |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Oval | |
Color | Ivory | |
Illumination | Non-Illuminated | |
For Use With/Related Products | KSA and KSL Series | |
Mounting Type | Slip On | |
Size | 9.50mm L x 5.60mm W x 4.00mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.92620 | ¥2,926.20 |