Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | KSA Series | |
Mounting Type | Snap Fit | |
Size | 8.00mm Dia x 3.50mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥4.38700 | ¥43.87 |
25 | ¥4.29840 | ¥107.46 |
50 | ¥4.20640 | ¥210.32 |
100 | ¥4.11460 | ¥411.46 |
250 | ¥3.93200 | ¥983.00 |
500 | ¥3.84068 | ¥1,920.34 |
1,000 | ¥2.92620 | ¥2,926.20 |
5,000 | ¥2.74331 | ¥13,716.55 |