Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | KSA Series | |
Mounting Type | Snap Fit | |
Size | 8.00mm L x 8.00mm W x 3.50mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥3.08600 | ¥30.86 |
25 | ¥3.01960 | ¥75.49 |
50 | ¥2.95680 | ¥147.84 |
100 | ¥2.89300 | ¥289.30 |
250 | ¥2.76424 | ¥691.06 |
500 | ¥2.69982 | ¥1,349.91 |
1,000 | ¥2.26345 | ¥2,263.45 |