Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | KSC9 Series | |
Mounting Type | Snap Fit | |
Size | 6.00mm Dia x 10.20mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.56700 | ¥25.67 |
25 | ¥2.50960 | ¥62.74 |
50 | ¥2.45680 | ¥122.84 |
100 | ¥2.40410 | ¥240.41 |
250 | ¥2.29704 | ¥574.26 |
500 | ¥2.24348 | ¥1,121.74 |
1,000 | ¥1.88089 | ¥1,880.89 |