BPA05B | |
---|---|
DigiKey Part Number | CKN6142-ND |
Manufacturer | |
Manufacturer Product Number | BPA05B |
Description | SWITCH PIANO DIP SPST 0.1A 5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Through Hole, Right Angle Piano Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | BPA05B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.287" (7.30mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.575" (14.61mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥22.77400 | ¥227.74 |
30 | ¥20.70500 | ¥621.15 |
120 | ¥17.94325 | ¥2,153.19 |
270 | ¥16.26759 | ¥4,392.25 |
510 | ¥15.08431 | ¥7,693.00 |
1,020 | ¥13.99989 | ¥14,279.89 |
2,520 | ¥12.71819 | ¥32,049.84 |
5,010 | ¥12.20182 | ¥61,131.12 |