Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round, Concave | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 8020, 8060, E010 and E020 Series | |
Mounting Type | Snap Fit | |
Size | 10.03mm Dia x 8.25mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥6.03600 | ¥60.36 |
25 | ¥5.87280 | ¥146.82 |
50 | ¥5.79440 | ¥289.72 |
100 | ¥5.71450 | ¥571.45 |
250 | ¥5.63528 | ¥1,408.82 |
500 | ¥5.58954 | ¥2,794.77 |