Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 8020, 8060, E010, E020, KM11, L and TP Series | |
Mounting Type | Slip On | |
Size | 11.43mm L x 11.43mm W x 6.10mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥4.20000 | ¥42.00 |
25 | ¥3.99200 | ¥99.80 |
50 | ¥3.88500 | ¥194.25 |
100 | ¥3.83320 | ¥383.32 |
250 | ¥3.78100 | ¥945.25 |
500 | ¥3.72830 | ¥1,864.15 |
1,000 | ¥3.69803 | ¥3,698.03 |