798204000 | |
---|---|
DigiKey Part Number | 798204000-ND |
Manufacturer | |
Manufacturer Product Number | 798204000 |
Description | CAP PUSHBUTTON SQUARE ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Orange Slip On |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Orange | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 8020, 8060, E010, E020, KM11, L and TP Series | |
Mounting Type | Slip On | |
Size | 11.43mm L x 11.43mm W x 6.10mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.65677 | ¥38,283.85 |