Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 8020, 8060, E010, E020, KM11, L and TP Series | |
Mounting Type | Slip On | |
Size | 11.43mm L x 11.43mm W x 6.10mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥6.21400 | ¥62.14 |
100 | ¥5.67290 | ¥567.29 |
1,000 | ¥4.66232 | ¥4,662.32 |
5,000 | ¥4.58462 | ¥22,923.10 |