Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Toggle | |
Shape | Bat | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 7000 Series | |
Mounting Type | Forming | |
Size | 4.30mm Dia x 17.45mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥6.12900 | ¥61.29 |
100 | ¥5.59380 | ¥559.38 |
1,000 | ¥4.59797 | ¥4,597.97 |
5,000 | ¥4.52129 | ¥22,606.45 |