7211MD9AV2BE | |
---|---|
DigiKey Part Number | 7211MD9AV2BE-ND |
Manufacturer | |
Manufacturer Product Number | 7211MD9AV2BE |
Description | SWITCH TOGGLE SP3T 0.4VA 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 7211MD9AV2BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.86mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Jumper needed to achieve triple throw | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.40000 | ¥156.40 |
10 | ¥142.03000 | ¥1,420.30 |
25 | ¥135.64880 | ¥3,391.22 |
40 | ¥128.46700 | ¥5,138.68 |
80 | ¥123.67863 | ¥9,894.29 |
240 | ¥115.69975 | ¥27,767.94 |
440 | ¥98.75368 | ¥43,451.62 |