Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | EP Series | |
Mounting Type | Snap Fit | |
Size | 7.87mm Dia x 3.89mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.69800 | ¥36.98 |
25 | ¥3.50920 | ¥87.73 |
50 | ¥3.41740 | ¥170.87 |
100 | ¥3.37070 | ¥337.07 |
250 | ¥3.32464 | ¥831.16 |
500 | ¥3.27840 | ¥1,639.20 |
1,000 | ¥3.25172 | ¥3,251.72 |