Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | PNP Series | |
Mounting Type | Slip On | |
Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥7.18300 | ¥71.83 |
25 | ¥6.90600 | ¥172.65 |
50 | ¥6.70040 | ¥335.02 |
100 | ¥6.50060 | ¥650.06 |
250 | ¥6.24640 | ¥1,561.60 |
500 | ¥6.06058 | ¥3,030.29 |
1,000 | ¥5.88045 | ¥5,880.45 |
5,000 | ¥5.48253 | ¥27,412.65 |