1790901A47 | |
---|---|
DigiKey Part Number | CKN9541-ND |
Manufacturer | |
Manufacturer Product Number | 1790901A47 |
Description | HEX NUT 9/16" M12 |
Customer Reference | |
Detailed Description | M12x1.25 Hex Nut 0.562" (14.27mm) 9/16" |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M12x1.25 | |
Thickness | 0.157" (4.00mm) | |
Width | 0.562" (14.27mm) 9/16" | |
Material | - | |
Plating | Zinc, Clear Chromate | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥8.57800 | ¥85.78 |
25 | ¥8.35480 | ¥208.87 |
50 | ¥8.24280 | ¥412.14 |
100 | ¥8.12970 | ¥812.97 |
250 | ¥8.01664 | ¥2,004.16 |
500 | ¥7.90358 | ¥3,951.79 |
1,000 | ¥6.66164 | ¥6,661.64 |
5,000 | ¥6.54873 | ¥32,743.65 |