340108712B | |
---|---|
DigiKey Part Number | CKN12074-ND |
Manufacturer | |
Manufacturer Product Number | 340108712B |
Description | CONN BACKSHELL 31POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 31 Position One Piece Backshell Connector Gold 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K Aerospace | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 31 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Aluminum Alloy | |
Plating | Gold | |
Hardware | - | |
Features | - | |
Color | Gold | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,960.21000 | ¥1,960.21 |
10 | ¥1,816.48900 | ¥18,164.89 |
25 | ¥1,751.14520 | ¥43,778.63 |