BS05BL05X10RP | |
---|---|
DigiKey Part Number | 2042-1013-ND |
Manufacturer | |
Manufacturer Product Number | BS05BL05X10RP |
Description | BUMPER CYLI .50" DIA X .06" BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Flat Top 0.500" Dia (12.70mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Flat Top | |
Color | Black | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Thickness | 0.060" (1.52mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥0.59680 | ¥29.84 |
100 | ¥0.57210 | ¥57.21 |
250 | ¥0.50836 | ¥127.09 |
500 | ¥0.48286 | ¥241.43 |
1,000 | ¥0.45745 | ¥457.45 |
2,500 | ¥0.43206 | ¥1,080.15 |
5,000 | ¥0.40665 | ¥2,033.25 |