Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 6 | |
For Use With/Related Products | PX0100 Series | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.35500 | ¥23.55 |
25 | ¥2.15600 | ¥53.90 |
50 | ¥2.02840 | ¥101.42 |
100 | ¥1.94340 | ¥194.34 |
250 | ¥1.77436 | ¥443.59 |
500 | ¥1.69004 | ¥845.02 |
1,000 | ¥1.48771 | ¥1,487.71 |