Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal and Vertical | |
Termination Style | Solder Lug | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.48000 | ¥45.48 |
5 | ¥43.88200 | ¥219.41 |
10 | ¥42.31700 | ¥423.17 |
50 | ¥32.91700 | ¥1,645.85 |
100 | ¥27.43050 | ¥2,743.05 |
250 | ¥26.64636 | ¥6,661.59 |
500 | ¥22.72784 | ¥11,363.92 |
1,000 | ¥21.55234 | ¥21,552.34 |