PXPPVC08RAF08ACL010PVC | |
---|---|
DigiKey Part Number | 708-PXPPVC08RAF08ACL010PVC-ND |
Manufacturer | |
Manufacturer Product Number | PXPPVC08RAF08ACL010PVC |
Description | CBL CIRC 8POS FEM TO WIRE 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.32000 | ¥189.32 |
10 | ¥165.76400 | ¥1,657.64 |
25 | ¥158.60040 | ¥3,965.01 |
50 | ¥153.48400 | ¥7,674.20 |
100 | ¥148.36680 | ¥14,836.68 |
250 | ¥140.18108 | ¥35,045.27 |
500 | ¥136.08834 | ¥68,044.17 |