Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland Set | |
For Use With/Related Products | Cable, 13.0 ~ 15.0mm | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Light Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.04000 | ¥29.04 |
10 | ¥26.38600 | ¥263.86 |
25 | ¥24.99440 | ¥624.86 |
50 | ¥24.41360 | ¥1,220.68 |