Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | Buccaneer® 6000 Flex and Flex In-Line Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Gray, White, Yellow | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.48000 | ¥31.48 |
10 | ¥28.59200 | ¥285.92 |
25 | ¥27.07680 | ¥676.92 |
50 | ¥26.44700 | ¥1,322.35 |
100 | ¥25.18790 | ¥2,518.79 |
250 | ¥22.03940 | ¥5,509.85 |
500 | ¥21.40984 | ¥10,704.92 |
1,000 | ¥18.26130 | ¥18,261.30 |
2,500 | ¥17.00185 | ¥42,504.62 |