PXP6082 | |
---|---|
DigiKey Part Number | 708-1560-ND |
Manufacturer | |
Manufacturer Product Number | PXP6082 |
Description | CONN SEALING COVER GRAY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Gray |
Datasheet | Datasheet |
EDA/CAD Models | PXP6082 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | PXP6011 | |
Shell Size - Insert | - | |
Material | Thermoplastic | |
Features | Contains Strap, Dust Tight, Waterproof | |
Color | Gray | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.85000 | ¥88.85 |
10 | ¥79.98000 | ¥799.80 |
25 | ¥75.34640 | ¥1,883.66 |
50 | ¥73.41420 | ¥3,670.71 |
100 | ¥71.48160 | ¥7,148.16 |
250 | ¥63.75392 | ¥15,938.48 |
500 | ¥59.88988 | ¥29,944.94 |
1,000 | ¥52.93496 | ¥52,934.96 |